Samtec TSW Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$0.83

(exc. GST)

$0.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.83-
10 - 24$0.794%
25 +$0.7213%

*price indicative

RS Stock No.:
642-994
Mfr. Part No.:
TSW-106-07-TM-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

PCB Header

Current

4.7A

Pitch

2.54mm

Number of Contacts

6

Housing Material

LCP, PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

465V

The Samtec TSW Series header strip is a comprehensive range of 0.100 inch pitch PCB header strips, renowned for their versatility and extensive customization options. These headers feature a .025 inch square post contact system and are available in both vertical and right-angle orientations, accommodating diverse design requirements.

Many options for optimizing cost and performance with platings and ruggedizing

Through-hole termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy