Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-745
- Mfr. Part No.:
- 1754478
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$364.24
(exc. GST)
$400.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $364.24 | $1.457 |
*price indicative
- RS Stock No.:
- 638-745
- Mfr. Part No.:
- 1754478
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB 2/5-G | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.23mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA ID:13631, cULus Recognised Approval ID:E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EN ISO 22479, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE ID:40050648 | |
| Mating Pin Length | 3.23mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB 2/5-G | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.23mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA ID:13631, cULus Recognised Approval ID:E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EN ISO 22479, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE ID:40050648 | ||
Mating Pin Length 3.23mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0638537
- Mfr. Part No. 1754452
- RS Stock No. 0638746
- Mfr. Part No. 1754630
- RS Stock No. 0607141
- Mfr. Part No. 1754436
- RS Stock No. 0607142
- Mfr. Part No. 1754494
Related links
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded











