Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-142
- Mfr. Part No.:
- 1754494
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$429.40
(exc. GST)
$472.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $429.40 | $1.718 |
*price indicative
- RS Stock No.:
- 607-142
- Mfr. Part No.:
- 1754494
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB 2/5-G | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.23mm | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB 2/5-G | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.23mm | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is an innovative solution designed specifically for reliable electrical connections in compact assemblies. Featuring a nominal cross-section of 2.5 mm², this connector is ideal for various applications requiring trusted performance and efficiency. With its robust construction and precise engineering, the MSTB series enhances circuit board flexibility and functionality. Its simplistic wave soldering mounting method allows for efficient installation, ensuring that it seamlessly integrates into diverse systems.
Provides reliable solutions for energy and signal transfer
WEEE and RoHS compliant materials ensure environmental friendliness
Enables efficient circuit assembly with a compact footprint
Optimised for performance in various environmental conditions
Related links
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
