Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-515
- Mfr. Part No.:
- 1796322
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-515
- Mfr. Part No.:
- 1796322
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Plug in systemCOMBICON MSTB 2, 5 EX | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 110°C | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | ATEX (KEMA 10ATEX0196 U), CCC (2021122313114375), IEC 60079-7, IEC 61984, IECEx (IECEx KEM 10.0093U) | |
| Voltage | 176V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Plug in systemCOMBICON MSTB 2, 5 EX | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 110°C | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals ATEX (KEMA 10ATEX0196 U), CCC (2021122313114375), IEC 60079-7, IEC 61984, IECEx (IECEx KEM 10.0093U) | ||
Voltage 176V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed to offer optimal connectivity in various applications, seamlessly integrating with multiple connector technologies. Its robust construction emphasises safety and reliability, especially in potentially explosive environments, complying with international safety standards. The green housing not only enhances visibility but also indicates its environmentally friendly credentials. With a focus on precision, the header facilitates efficient assembly and a secure connection, making it an ideal choice for professionals seeking high performance in compact spaces.
Threaded flange provides increased mechanical stability
Suitable for use in potentially explosive environments
Facilitates efficient assembly with straightforward mounting
Compatible with multiple connector technologies for versatility
Related links
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
