Phoenix Contact PTSM Series Straight Solder PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-331
- Mfr. Part No.:
- 1814799
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$916.56
(exc. GST)
$1,008.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $916.56 | $1.833 |
*price indicative
- RS Stock No.:
- 638-331
- Mfr. Part No.:
- 1814799
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON PTSM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised:E60425-20110108, DIN EN 61340-5-1 (VDE 0300-5-1):2008-07, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL:E118976-20130619 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON PTSM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised:E60425-20110108, DIN EN 61340-5-1 (VDE 0300-5-1):2008-07, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL:E118976-20130619 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
