Samtec MTSW Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$3.34

(exc. GST)

$3.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.34-
10 - 24$3.068%
25 +$2.7916%

*price indicative

RS Stock No.:
637-663
Mfr. Part No.:
MTSW-104-10-G-D-591
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MTSW

Product Type

PCB Header

Pitch

2.54mm

Housing Material

Black Glass Filled Polyester, Natural Liquid Crystal Polymer

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec Variable Height PCB Header Strips are right-angle, single-row terminal connectors with a 2.54 mm pitch, ideal for through-hole board-to-board or cable applications. Their unshrouded, cuttable design supports flexibility in stacking configurations.

Vertical orientation

Through hole termination

Flex Stack design allows modified post height and body position in 0.13 mm increments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy