Samtec MMT Series Horizontal Surface PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 637-661
- Mfr. Part No.:
- MMT-110-01-T-SH-A-P-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$4.06
(exc. GST)
$4.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.06 | - |
| 10 - 24 | $3.75 | $3.10 |
| 25 + | $3.37 | $17.25 |
*price indicative
- RS Stock No.:
- 637-661
- Mfr. Part No.:
- MMT-110-01-T-SH-A-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MMT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MMT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec Right angle surface mount terminal strip designed for compact board-to-board or cable applications. With a dual-row, 6-position layout, it offers reliable connectivity in high-density environments and supports automated assembly with pick-and-place features.
Right angle surface mount termination
Horizontal orientation
Unshrouded design for flexible mating options
Related links
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
- Samtec MMT Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
