Samtec MMT Series Horizontal Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 644-369
- Mfr. Part No.:
- MMT-104-02-L-SH-K-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $3.30
View bulk pricing optionsSubtotal (1 unit)*
$4.14
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.14 | - |
| 10 - 24 | $3.81 | $3.30 |
| 25 + | $3.43 | $17.75 |
*price indicative
- RS Stock No.:
- 644-369
- Mfr. Part No.:
- MMT-104-02-L-SH-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MMT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder Termination | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MMT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Solder Termination | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 2.00 mm pitch horizontal surface-mount terminal strip designed for board-to-board and wire-to-board applications. It features a 0.020 inch square post contact system and supports single and double-row perpendicular mating configurations, accommodating up to 72 pins. This connector is well-suited for applications requiring a low-profile, mixed-technology termination, and is available in various configurations to meet specific design requirements.
RoHS compliant
Surface mount and mixed technology
Related links
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
