Samtec HTSW Series Straight Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 637-615
- Mfr. Part No.:
- HTSW-116-08-G-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$11.52
(exc. GST)
$12.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.52 | - |
| 10 - 24 | $10.61 | $9.10 |
| 25 + | $9.57 | $48.75 |
*price indicative
- RS Stock No.:
- 637-615
- Mfr. Part No.:
- HTSW-116-08-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTSW | |
| Pitch | 2.54mm | |
| Current | 6.3A | |
| Housing Material | LCP, PBT | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTSW | ||
Pitch 2.54mm | ||
Current 6.3A | ||
Housing Material LCP, PBT | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 550V | ||
The Samtec High Temperature PCB Header Strips with 0.100 inch pitch are built to withstand elevated temperatures while offering the industrys largest variety of standard pin counts, terminal lengths, and configuration options. Ideal for demanding environments requiring reliable and customizable interconnects.
Suitable for most high temperature board processing
Through hole termination
- RS Stock No. 1976788
- Mfr. Part No. HTSW-103-08-LM-S
Each
$0.42
Samtec HTSW Series Vertical Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0644355
- Mfr. Part No. HTSW-117-14-S-D
Each
$10.99
- RS Stock No. 1976789
- Mfr. Part No. HTSW-103-08-S-S
Each
$0.65
Samtec HTSW Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0644480
- Mfr. Part No. HTSW-105-14-S-D
Each
$3.29
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded












