3M 2500 Series Right Angle, Straight Through Hole, Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 628-325
- Mfr. Part No.:
- Y2510-5002-SH 10P RA HDR 0.112 GF
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.58
(exc. GST)
$1.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 774 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.58 |
| 10 - 24 | $1.48 |
| 25 + | $1.31 |
*price indicative
- RS Stock No.:
- 628-325
- Mfr. Part No.:
- Y2510-5002-SH 10P RA HDR 0.112 GF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle, Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole, Surface | |
| Contact Plating | Gold Flash, Gold, Nickel, Matt Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.94mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 2500 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle, Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole, Surface | ||
Contact Plating Gold Flash, Gold, Nickel, Matt Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.94mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- VN
The 3M Four-wall header features a low-profile, space-saving design with center slot polarization that prevents mis-insertions and reduces insertion time. It includes an optional retainer clip for securing sockets and enhancing connection reliability in vibration-prone environments. The through-hole version is suitable for reflow soldering using paste-in-hole techniques, while exposed solder tails on the right-angle version allow for easier cleaning and lower repair costs.
High temperature insulator suitable for no lead soldering operations
Straight surface mount version available
- RS Stock No. 0628326
- Mfr. Part No. Y2510-6002-SH 10P ST HDR 0.112 GF
Each
$1.49
- RS Stock No. 0628341
- Mfr. Part No. Y2536-6002-SH 36P ST HDR 0.112 GF
Each
$3.02
- RS Stock No. 0628336
- Mfr. Part No. Y2526-6002-SH 26P ST HDR 0.112 GF
Each
$2.34
- RS Stock No. 0628321
- Mfr. Part No. Y2560-5002-SH 60P RA HDR 0.112 GF
Each
$5.03
Related links
- 3M 2500 Series Right Angle Surface 10 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 40 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 8 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 24 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 50 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 60 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 6 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 34 Contact(s) 2 Row, Shrouded











