Phoenix Contact Right Angle Solder PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 610-176
- Mfr. Part No.:
- 1850453
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$581.90
(exc. GST)
$640.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $581.90 | $11.638 |
*price indicative
- RS Stock No.:
- 610-176
- Mfr. Part No.:
- 1850453
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, VDE | |
| Mating Pin Length | 3.2mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, VDE | ||
Mating Pin Length 3.2mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header represents a perfect blend of reliability and efficiency, designed to cater to the needs of modern electronic applications. Its innovative structure allows it to seamlessly integrate into various systems, facilitating optimal connectivity. The well-thought-out design ensures compatibility with the COMBICON product range, making it an ideal choice for those seeking versatility in their connectivity solutions.
Ensures reliable electrical performance with WEEE and RoHS compliance
Suitable for operation in extreme temperatures ensuring adaptability
Offers a compact footprint without compromising on performance
Facilitates maximum flexibility in device design with multiple configurations
Manufactured in Poland reflecting high quality European engineering
Related links
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
