Phoenix Contact Straight Solder PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$222.90

(exc. GST)

$245.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$222.90$4.458

*price indicative

RS Stock No.:
638-716
Mfr. Part No.:
1836312
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, cULus Recognised, VDE

Voltage

32V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header redefines connectivity with its innovative design and superior functionality. This high-quality PCB header offers a robust solution for your electronic connection needs, specifically tailored for different connection technologies. Designed to accommodate a nominal cross-section of 1.5 mm², it ensures reliable performance even under demanding conditions. The housing, crafted from PBT and featuring a striking green colour, enhances not only the aesthetics but also the durability of your applications.

Ensures compliance with WEEE and RoHS standards promoting environmental responsibility

Constructed with high quality Cu alloy contacts for superior conductivity

Colour coded green housing provides easy identification during installations

Tested against rigorous IEC standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy