Phoenix Contact PCV 4/..-G Series Straight Solder PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,456.90

(exc. GST)

$1,602.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,456.90$29.138

*price indicative

RS Stock No.:
607-093
Mfr. Part No.:
1804742
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PCV 4/..-G

Product Type

PCB Header

Current

2A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PC 4 hybrid

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

BV 35433/C0, CSA 13631, cULus E60425-19920722, DNV GL TAE00001EZ, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 61984, ISO 6988:1985-02, LR LR21308805TA

Mating Pin Length

5mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to ensure optimal electrical connectivity and reliability in various industrial applications. With its robust construction and innovative design, this product supports a nominal cross-section of 4 mm², making it an ideal choice for demanding environments. Its impressive nominal current rating of 20 A and a rated voltage of 630 V enable seamless functionality across a wide array of systems. The connector features a linear pin layout and is compatible with the COMBICON PC 4 plug-in system, facilitating easy installation and maintenance.

Constructed from high quality materials for enhanced durability

Features a locking mechanism that offers stability during operation

Available in a packed cardboard packaging for eco friendly shipping

Includes multiple potential connections to accommodate diverse applications

1 Pack of 50
$1,070.88
1 Pack of 50
$741.43
1 Pack of 50
$713.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy