Phoenix Contact PCV 5/..-GF Series Straight Solder PCB Header, 3 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 567-365
- Mfr. Part No.:
- 1720916
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$587.69
(exc. GST)
$646.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $587.69 | $11.754 |
*price indicative
- RS Stock No.:
- 567-365
- Mfr. Part No.:
- 1720916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PCV 5/..-GF | |
| Product Type | PCB Header | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON PC 5 hybrid | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | cULus Recognised, UL Recognised | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PCV 5/..-GF | ||
Product Type PCB Header | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON PC 5 hybrid | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals cULus Recognised, UL Recognised | ||
Voltage 63V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is designed for reliable connectivity within various applications, showcasing cutting-edge engineering and robust performance. Engineered for flexibility, this component belongs to the renowned PCV 5/-GF series, ensuring seamless integration with a broad range of connectivity systems. The innovative design supports wave soldering, making the assembly process efficient.
Complies with WEEE and RoHS directives for environmentally conscious manufacturing
Ensures dependable performance with a rated current capacity
Boasts a green insulating material for visual identification and compliance
Designed for optimal heat dissipation during operation
- RS Stock No. 0567363
- Mfr. Part No. 1720806
1 Pack of 50
$587.69
- RS Stock No. 0609179
- Mfr. Part No. 1720929
1 Pack of 50
$831.90
- RS Stock No. 0566094
- Mfr. Part No. 1720796
1 Pack of 50
$416.72
- RS Stock No. 0566256
- Mfr. Part No. 1804726
1 Pack of 50
$1,070.88
Related links
- Phoenix Contact PCV 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV 4/..-G Series Solder PCB Header 7.62 mm Pitch Shrouded












