TE Connectivity 2484140 Series Vertical Surface PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row

Subtotal (1 box of 10000 units)*

$15,513.04

(exc. GST)

$17,064.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$15,513.04$1.551

*price indicative

RS Stock No.:
602-796
Mfr. Part No.:
2484140-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2484140

Pitch

1mm

Current

1A

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold Flash

Termination Type

PCB

Row Pitch

1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical Wire-to-Board connector designed for 40 positions with a 1 mm [0.039 in] centerline spacing.

Header and push-push assembly

Gold Au plating for reliable electrical contact

Surface mount suitable for PCB applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy