TE Connectivity 2484140 Series Vertical Surface PCB Header, 12 Contact(s), 1 mm Pitch, 2 Row
- RS Stock No.:
- 602-792
- Mfr. Part No.:
- 2484140-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
$8,810.99
(exc. GST)
$9,692.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $8,810.99 | $0.881 |
*price indicative
- RS Stock No.:
- 602-792
- Mfr. Part No.:
- 2484140-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2484140 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold Flash | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2484140 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold Flash | ||
Termination Type PCB | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical Wire-to-Board connector designed for 12 positions with a 1 mm [0.039 in] centerline spacing.
Header and push-push assembly
Gold Au plating for reliable electrical contact
Surface mount suitable for PCB applications
Related links
- TE Connectivity 1-2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 1-2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 1-2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
