Fischer Elektronik MK Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 10 units)*

$129.42

(exc. GST)

$142.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$129.42$12.942

*price indicative

RS Stock No.:
577-590
Distrelec Article No.:
304-65-447
Mfr. Part No.:
MK 05 50 Z
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

PCB Header

Series

MK

Pitch

2.54mm

Current

1.5A

Number of Contacts

50

Housing Material

Polyamide 4.6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

163°C

Standards/Approvals

RoHS Status: Exempt, UL 94 V-0

Mating Pin Length

4.2mm

Voltage

60V

COO (Country of Origin):
DE
The Fischer Elektronik Male Headers with solder and plug pins are designed with a Ø 0.5 mm pin size and a pitch of 2.54 mm. They feature 50 contacts, ensuring secure connections. The headers are suitable for use in environments with a temperature range of -40°C to +163°C and are classified under UL 94 V-0 for flammability, providing safe and reliable performance in a variety of electronic applications.

Contact material is CuSn alloy

Connection type is THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy