Phoenix Contact MDSTBV Series Straight Wave Soldering PCB Header, 32 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$2,817.55

(exc. GST)

$3,099.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,817.55$56.351

*price indicative

RS Stock No.:
565-729
Mfr. Part No.:
1003735
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MDSTBV

Pitch

5.08mm

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for maximum flexibility in device design, allowing seamless integration with various connection technologies. Its innovative design offers an ideal solution for efficient PCB replacement via plug-in modules while ensuring robustness through its screw locking mechanism. With a well-established mounting principle, it guarantees worldwide usability, perfect for diverse applications. The construction, featuring a conductor connection on multiple levels, enhances contact density, making it an excellent choice for compact circuit designs. Furthermore, the header is crafted from high-quality materials, ensuring longevity and reliability. Equipped to handle substantial electrical demands, it stands out as a premier choice for professionals in the electrical and electronic sectors.

Provides a reliable connection with superior mechanical stability

Supports easy servicing and maintenance through its plug-in module design

Compatible with various connector technologies, making it versatile for different applications

Built with WEEE/RoHS compliance for environmentally-friendly usage

Constructed to withstand demanding environmental conditions

Features a linear pin layout for straightforward PCB integration

Available in a robust green housing for easy identification and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy