Preci-Dip 852 Series Straight Through Hole PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
564-389
Distrelec Article No.:
143-56-803
Mfr. Part No.:
852-10-100-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

852

Current

3A

Pitch

1.27mm

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3mm

Standards/Approvals

RoHS

Mating Pin Length

3mm

Voltage

150V

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy