Preci-Dip 852 Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 702-0262
- Mfr. Part No.:
- 852-80-010-10-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.734 | $18.67 |
| 125 - 370 | $3.552 | $17.76 |
| 375 - 995 | $3.38 | $16.90 |
| 1000 - 4995 | $3.216 | $16.08 |
| 5000 + | $3.056 | $15.28 |
*price indicative
- RS Stock No.:
- 702-0262
- Mfr. Part No.:
- 852-80-010-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | Pin Header | |
| Series | 852 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type Pin Header | ||
Series 852 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 852 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
