Preci-Dip 801 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.95

(exc. GST)

$4.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.95
10 - 24$3.65
25 +$3.29

*price indicative

RS Stock No.:
564-344
Distrelec Article No.:
143-83-993
Mfr. Part No.:
801-87-014-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

801

Current

3A

Pitch

2.54mm

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Contact Gender

Female

Tail Pin Length

3mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

150V

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy