Preci-Dip 833 Series Straight Through Hole PCB Header, 100 Contact(s), 2 mm Pitch, 2 Row

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$26.44

(exc. GST)

$29.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.44-
10 +$24.328%

*price indicative

RS Stock No.:
564-316
Distrelec Article No.:
143-56-823
Mfr. Part No.:
833-87-100-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

833

Current

3A

Pitch

2mm

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Tail Pin Length

3.17mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

150V

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy