Preci-Dip 833 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.28

(exc. GST)

$25.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$4.656$23.28
125 - 370$4.564$22.82
375 - 995$4.434$22.17
1000 - 1995$4.33$21.65
2000 +$4.242$21.21

*price indicative

Packaging Options:
RS Stock No.:
702-2729
Mfr. Part No.:
833-87-020-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Board-to-Board

Current

12A

Pitch

2mm

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

150V

Series

833

Row Pitch

2mm

Contact Gender

Female

Contact Material

Beryllium Copper

Contact Plating

Gold Flash

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CH

2 mm IC Sockets


These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

The Through Hole headers have a Pin length of 3.2 mm

Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy