Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-598
- Mfr. Part No.:
- 1837297
- Brand:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
$381.33
(exc. GST)
$419.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $381.33 | $2.724 |
*price indicative
- RS Stock No.:
- 557-598
- Mfr. Part No.:
- 1837297
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CCVA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, E60425-19931011 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CCVA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, E60425-19931011 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is engineered to offer unparalleled flexibility in device design, serving as a reliable connection for various technologies. With a pitch of 5 mm and a robust design, it accommodates up to six positions, ensuring optimum stability in plug-in connections. The component is specifically suitable for through-hole reflow technology, making it an ideal choice for modern soldering processes. Enhanced with a closed contour, this product not only supports efficient assembly but also maximises the durability of connections. Its applications are extensive, making it essential for those who prioritise quality and performance in their electronic designs.
Designed for integration into the SMT soldering process
Constructed for maximum stability and optimum performance
Compatible with a variety of connection technologies
Provides excellent contact resistance, ensuring reliable connectivity
Meets stringent industry standards for durability and safety
Offers moisture sensitivity level 1, indicating suitability for reflow soldering
RoHS-compliant, ensuring environmentally friendly usage
Flexible packaging options facilitate ease of use in various applications
- RS Stock No. 0558566
- Mfr. Part No. 1837268
1 Pack of 140
$255.96
- RS Stock No. 0558727
- Mfr. Part No. 1837255
1 Pack of 140
$215.90
- RS Stock No. 0558728
- Mfr. Part No. 1837271
1 Pack of 140
$301.31
- RS Stock No. 0558725
- Mfr. Part No. 1836942
1 Pack of 330
$1,537.67
Related links
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCVA Series Vertical Wave Soldering Mount PCB Header 7 mm Pitch Shrouded
- Phoenix Contact CCVA Series Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row












