Phoenix Contact MC Series Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-356
- Mfr. Part No.:
- 1011106
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$715.23
(exc. GST)
$786.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $715.23 | $2.167 |
*price indicative
- RS Stock No.:
- 557-356
- Mfr. Part No.:
- 1011106
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Voltage | 160 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Voltage 160 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for seamless integration into the SMT soldering process, offering a high degree of adaptability for modern device design. With a nominal current rating of 8 A and a reliable rated voltage of 160 V, it stands as a robust solution for applications requiring efficiency and safety. Crafted to accommodate up to five positions with a compact 3.5 mm pitch, this component not only meets rigorous performance standards but also provides flexibility in connection technology. Its linear pinning arrangement ensures optimal connectivity, while the Sn-plated surface guarantees superior contact reliability. The product is part of the MC 1.5 series, specifically designed to enhance utilitarian assembly practices while maintaining compliance with industry standards.
Engineered to support through hole reflow soldering techniques
Fits perfectly for devices requiring compact and straightforward assembly
Utilises high-quality copper alloy for enhanced durability
Features a black housing that blends seamlessly with various PCB designs
Compliant with WEEE and RoHS directives, ensuring eco-friendliness
Capable of withstanding rigorous thermal cycling with low moisture sensitivity
Delivers superior insulation resistance for improved safety and reliability
Appropriately packaged in 44 mm wide tape for efficient storage and handling
Related links
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
