Phoenix Contact FP Series Solder PCB Header, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-206
- Mfr. Part No.:
- 1043791
- Brand:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
$2,894.94
(exc. GST)
$3,184.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,894.94 | $7.237 |
*price indicative
- RS Stock No.:
- 556-206
- Mfr. Part No.:
- 1043791
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | FP | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Number of Contacts | 12 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | ScaleX | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-4-1:2003-05, IEC 60512-5-2:2002-02, IEC 60512-9-1:2010-03, UL 94 V0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series FP | ||
Current 1.7A | ||
Pitch 800μm | ||
Number of Contacts 12 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System ScaleX | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-4-1:2003-05, IEC 60512-5-2:2002-02, IEC 60512-9-1:2010-03, UL 94 V0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series SMD PCB Header 0.8 mm Pitch, 2 Row
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
