Phoenix Contact FP Series Solder PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 400 units)*

$3,611.63

(exc. GST)

$3,972.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$3,611.63$9.029

*price indicative

RS Stock No.:
556-173
Mfr. Part No.:
1053615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

FP

Current

1.7A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

ScaleX

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

cULus Recognised E118976-20190703, DIN EN 61340-5-1, IEC 60068-2-82, IEC 60112, IEC 60512-4-1:2003-05, IEC 60512-5-2:2002-02, IEC 60664-1, JEDEC JESD 201, UL 94 V0

Voltage

500V

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector designed for efficient and reliable connections in electronic applications. With its robust construction and advanced ScaleX technology, this connector ensures secure mechanical and electrical connections while maintaining high performance over prolonged usage. This connector is versatile, catering to a variety of device designs and configurations, offering a high degree of flexibility for engineers and designers alike. Featuring gold-plated contacts, it guarantees long-term transfer quality, making it ideal for demanding industrial environments. Its compact size and effective shielding allow for space-saving arrangements without compromising on performance, enhancing the overall efficiency of your devices.

Enhanced shielding technology to reduce electromagnetic interference

Gold plated contacts ensure superior conductivity and durability

Suitable for overhead soldering and assembly on both sides

Robust design accommodates high tolerance compensation for improved reliability

Multiple position configurations available for versatile applications

Lightweight design aids in reducing overall assembly weight

High temperature classification allows operation in demanding conditions

Environmentally compliant meeting WEEE and RoHS standards

Related links