Molex 21576 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-193
- Mfr. Part No.:
- 2157601033
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
$21.29
(exc. GST)
$23.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $21.29 | $4.258 |
| 5 - 9 | $19.59 | $3.918 |
| 10 + | $17.67 | $3.534 |
*price indicative
- RS Stock No.:
- 536-193
- Mfr. Part No.:
- 2157601033
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21576 | |
| Current | 13A | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.17mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21576 | ||
Current 13A | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material High Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Tail Pin Length 3.17mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Innovative micro fit+ versa color right angle header is engineered for superior performance in compact electronic applications. Designed to accommodate a 3.00mm pitch arrangement, this reliable connector features a single row layout with three circuits, ensuring efficient space utilisation on PCBs. Its robust matte tin plating enhances durability while maintaining a sleek design in vibrant blue resin. The connector is not only glow wire capable but also provides exceptional mechanical security with keying and locking features, making it an ideal choice for power and wire to board applications. As part of the 215760 series, this header exemplifies cutting edge technology combined with strict compliance to industry standards, ensuring peace of mind in various operational environments.
Engineered for durability with a flammability rating of 94V 0
Optimised for ease of handling with a right angle orientation
Rated for a maximum voltage of 600V AC/DC accommodating diverse applications
Designed with PCB retention capability for secure mounting
Facilitates seamless mating with other components in the micro fit+ series
Related links
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
