Phoenix Contact MSTB Series Angled Wave Soldering Mount PCB Header, 9 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$499.38

(exc. GST)

$549.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$499.38$9.988

*price indicative

RS Stock No.:
521-581
Mfr. Part No.:
1769874
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTB

Pitch

5mm

Current

12A

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Mating Pin Length

3.5mm

Standards/Approvals

CSA, cULus, IEC 61984, VDE

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered to offer unparalleled versatility in device design, catering to various connector types. The robust SMSTBA 2.5/9-G line comes with precisely designed specifications that assure renowned mounting reliability and compatibility across global applications. With its distinct linear pinning layout and a pitch of 5 mm, it guarantees excellent performance for both professional and industrial settings. Its carefully crafted design involves a sturdy green housing made from PA insulating material, ensuring superior electrical insulation. This product is tailored with a wide array of technical capabilities, including a maximum current rating of 12 A and a rated voltage of 320 V, meeting essential operational requirements. Whether you are embarking on a new project or working on an existing setup, this component stands out as a prime choice to enhance connectivity.

Designed for maximum flexibility in device configurations

Compatible with a variety of connection technologies

Allows for multi-row arrangements on the PCB, optimising space

Crafted with WEEE/RoHS compliance, ensuring environmental safety

Provides reliable electrical properties for dependable performance

Incorporates a sturdy pin layout that supports effective wave soldering

Offered in a convenient packing unit of 50 pieces for ease of use

Manufactured in Poland, aligning with high-quality European standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy