Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$665.55

(exc. GST)

$732.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$665.55$13.311

*price indicative

RS Stock No.:
521-571
Mfr. Part No.:
1767478
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMSTBA

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Mating Pin Length

3.5mm

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact SMSTBA 2.5/12-G-5.08 PCB header is designed to enhance device flexibility and functionality. This product features a robust design that accommodates various connection technologies while ensuring high performance and reliability. The green housing not only provides a visually appealing but also effective insulating solution, fitting seamlessly into modern electronic applications. With a nominal current of 12 A and a rated voltage of 320 V, it is built to handle substantial electrical demands. The product’s linear pinning layout and wave soldering installation method simplify mounting processes, making it an excellent choice for both new designs and retrofits. Manufacturers will appreciate the combination of quality materials, including tin-plated copper alloys for electrical contacts, ensuring low contact resistance and prolonged operational life.

Compatible with a wide range of connection technologies

Designed for efficient wave soldering, reducing assembly time

Lightweight construction supports easy handling during installation

Incorporates a standard pin layout for straightforward integration into existing designs

RoHS compliant, aligning with environmental safety standards

Offers enhanced thermal stability for reliable operation in diverse temperatures

Features a locking mechanism that secures connectivity without additional hardware

Easy-to-understand documentation facilitates quick setup and configuration

Created with durable materials to withstand challenging operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy