Phoenix Contact PTSM Series Straight Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-531
- Mfr. Part No.:
- 1814825
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$1,430.23
(exc. GST)
$1,573.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,430.23 | $2.86 |
*price indicative
- RS Stock No.:
- 521-531
- Mfr. Part No.:
- 1814825
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 7 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PTSM | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, UL Recognised | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 7 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PTSM | ||
Mount Type Through Hole | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised, UL Recognised | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PTSM 0.5/ 7-HH1-2.5-THR R44 is an innovative PCB header designed for seamless integration into automated mounting processes, particularly suitable for through-hole soldering applications. This product, characterised by its compact design and robust specifications, ensures reliable electrical connections with a nominal current capacity of 6 A and rated voltages up to 160 V. Its straightforward pin layout and soldering techniques support efficient assembly while its black, flame-retardant housing enhances durability and safety. Ideal for various electronic applications, this PCB header delivers excellence in performance and reliability.
Designed specifically for automated SMT soldering processes
Comes in a tape-on-reel packaging for easy handling and use
Accommodates seven positions, enhancing connectivity options
Constructed to be moisture sensitive and compliant with industry standards
Features a robust contact surface for enhanced conductivity
Constructed from a high-quality Cu alloy ensuring minimal contact resistance
Compatible with a wide range of insulations for improved safety
Optimised dimensions allow for efficient space utilization on PCBs
Undergoes rigorous testing to meet strict industry specifications
Related links
- Phoenix Contact PTSM Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
