Phoenix Contact DMC Series Straight Through Hole PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$798.91

(exc. GST)

$878.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$798.91$15.978

*price indicative

RS Stock No.:
520-808
Mfr. Part No.:
1713883
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder Mount

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE report

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact DMC 1.5/7-G1F-3.5-LR P26THR PCB header is a high-performance connector engineered for seamless integration into SMT soldering processes. Crafted to ensure reliable connectivity, this component features a compact design that makes it ideal for applications where space is limited. The innovative locking mechanism provides exceptional mechanical stability while facilitating straightforward connection and disconnection. With its robust electrical characteristics, this component ensures efficient performance in demanding environments, making it a dependable choice for various electronic applications. Its thoughtful engineering and durable materials combine to deliver a product that meets rigorous industry standards while supporting the needs of modern electronics design.

Designed specifically for integration into the SMT soldering process

Offers a screwable flange that enhances mechanical stability

Facilitates automatic locking and intuitive release through its uniquely designed lever

Features multiple conductor connection levels, allowing for increased contact density

Compact size tailored for applications with strict space constraints

Constructed with high-quality materials to ensure durability and reliability in use

Meets stringent RoHS compliance requirements for environmentally friendly manufacturing

Backed by comprehensive certifications to ensure safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy