Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$615.74

(exc. GST)

$677.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$615.74$12.315

*price indicative

RS Stock No.:
517-217
Mfr. Part No.:
1378332
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DD21H

Product Type

PCB Header

Pitch

2.5mm

Current

5A

Housing Material

Polybutylene Terephthalate

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

DIN EN 61984, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, UL Recognised (E118976-20240611)

Mating Pin Length

3.4mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DD21H 0.85/16-V-2.5-X PCB header is an innovative solution designed for seamless integration into your electronic systems. Crafted for versatility, this component boasts a robust pin layout perfect for linear positioning, ensuring reliable connections across various applications. Its sturdy construction guarantees enduring performance, while the intuitive snap-in locking mechanism provides a secure fit, making it easy to use for both installation and maintenance. With compliance to RoHS and WEEE standards, this PCB header caters to environmentally conscious projects, ensuring reliability in industrial and commercial settings alike. Experience enhanced connectivity and dependability with this cutting-edge product.

Compact design optimises space on PCBs

Two-row configuration allows for efficient use of pin positions

Snap-in locking provides confident connections

Wave soldering capability simplifies assembly processes

Lightweight construction facilitates easy handling

Durable materials ensure longevity in demanding environments

Versatile compatibility with various pin connector systems

Tested to international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy