Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-216
- Mfr. Part No.:
- 1378327
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$306.60
(exc. GST)
$337.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $306.60 | $6.132 |
*price indicative
- RS Stock No.:
- 517-216
- Mfr. Part No.:
- 1378327
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DD21H | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DD21H | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DD21H 0.85/ 6-V-2.5-X PCB header is expertly designed to facilitate seamless connections in various electronic applications. Boasting a robust construction and precise engineering, this connector enhances reliability and efficiency in both assembly and operation. With a compact pitch of 2.5 mm and two rows, it provides optimal space management on your printed circuit boards. Ideal for a wide range of mounting methods, including wave soldering, its intuitive locking mechanism ensures secure connections while also enabling easy disconnection when necessary. This connector is not just about physical interconnection, it embodies a commitment to durability and performance, adhering to high industry standards, making it a premium choice for both hobbyists and professionals alike.
Designed for reliable use across diverse environments
Facilitates vertical connections for multi-row PCB arrangements
Equipped with a snap-in locking mechanism to prevent accidental disconnections
Constructed from high-quality materials that guarantee long-lasting performance
Compliant with WEEE and RoHS standards for environmentally-conscious operations
Offers straightforward PCB replacement with plug-in modules
Lightweight design contributes to minimal overall board weight
Strategically engineered for easy integration into existing systems
Related links
- Phoenix Contact DD21H Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Wave Soldering Mount PCB Header 2.5 mm Pitch Unshrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
