Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header, 12 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-011
- Mfr. Part No.:
- 1813075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$874.98
(exc. GST)
$962.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $874.98 | $17.50 |
*price indicative
- RS Stock No.:
- 517-011
- Mfr. Part No.:
- 1813075
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | GMSTBVA | |
| Current | 16A | |
| Pitch | 7.62mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series GMSTBVA | ||
Current 16A | ||
Pitch 7.62mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, part of the GMSTBVA 2.5 HC/G-LR series, offers exceptional versatility and performance for various device designs. Engineered with a nominal current capacity of 16 A and a rated voltage of 630 V, this product ensures reliable electrical connections within demanding applications. The innovative Lock and Release mechanism provides an intuitive operation, enhancing user experience during installation and removal. Its linear pinning and wave soldering mounting type allow for simplified PCB integration, making it an ideal choice for streamlining assembly processes. With a striking green colour and a robust 7.62 mm pitch, this header is not only functional but also complements modern electronic designs seamlessly, ensuring dependable connectivity across different technologies.
Versatile design allows for multiple connection types
Intuitive Lock and Release system simplifies operation
Compact footprint promotes efficient PCB layouts
Designed for flexibility with a broader voltage range
Robust construction complies with harsh environmental standards
Meets stringent safety requirements to enhance reliability
Environmentally friendly construction aligns with modern sustainability goals
Related links
- Phoenix Contact GMSTBVA Series Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTBVA 2/ 5-G Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
