TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 180 units)*

$556.57

(exc. GST)

$612.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$556.57$3.092

*price indicative

RS Stock No.:
505-973
Mfr. Part No.:
5-103958-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMPMODU MTE

Current

3A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

267V

COO (Country of Origin):
MX
The TE Connectivity Connector Assembly is a highly versatile receptacle designed for wire-to-board applications. Its robust construction and expertly engineered design make it Ideal for maintaining signal integrity in various circuits. Featuring six positions, this connector operates effectively within a 2.54mm pitch, ensuring compatibility with numerous wiring configurations. Employing crimp and insulation displacement technology, it promotes enhanced connectivity while simplifying installation processes. This component is designed to withstand a wide operating temperature range, ensuring reliability in diverse environments. As a part of the AMPMODU MTE series, it showcases TE's commitment to innovation in interconnection solutions, making it an essential choice for engineers and designers seeking quality and performance.

Engineered for effortless wire-to-board connections

Designed to accommodate variations in wiring configurations

Utilises crimp technology for secure and reliable contacts

Wide operating temperature range to suit diverse applications

Available in an aesthetically pleasing black finish

Exceeds electrical performance standards for reliable operation

Locks securely in place to prevent accidental disconnections

Crafted from Durable thermoplastic materials for longevity

Ideal for applications requiring tight space constraints

Related links