Molex 50244 Series Vertical Surface PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 505-831
- Mfr. Part No.:
- 502443-0970
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 650 units)*
$721.51
(exc. GST)
$793.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $721.51 | $1.11 |
*price indicative
- RS Stock No.:
- 505-831
- Mfr. Part No.:
- 502443-0970
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50244 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50244 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch wire-to-board PCB receptacle is expertly designed for seamless integration in vertical orientation. Perfectly suited for applications that require robust signal connectivity, it facilitates effective communication between your components with its single-row configuration and 9 circuits. Engineered to meet stringent industry standards, this component is crafted from high-quality materials, delivering not just durability but also reliability that engineers can trust. Its thoughtful design incorporates essential features such as keying and locking mechanisms, ensuring secure mating with compatible plugs.
Designed for secure and reliable connections in PCB applications
Supports a maximum current of 3.0A, ensuring efficient power delivery
Optimised for a wide operating temperature range from -40° to +105°C
Durable construction guarantees a mating cycle longevity of up to 30 cycles
Utilises surface mount termination Interface for effective PCB integration
Natural resin colour and tin plating enhance overall durability and performance
Accommodates multiple rows without sacrificing space on the PCB
Facilitates both signal and power connections for versatile applications
Provides keying and lock features to prevent accidental disconnection
Related links
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount Receptacles 2 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
