Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header, 13 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$678.36

(exc. GST)

$746.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$678.36$13.567

*price indicative

RS Stock No.:
497-092
Mfr. Part No.:
1809186
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBA

Pitch

5.08mm

Current

12A

Number of Contacts

13

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Mating Pin Length

3.23mm

Standards/Approvals

CSA, cULus Recognised, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, designed for the MSTBA 2.5/-G-LR series, exemplifies versatility and reliability in electrical connections. With an innovative design that accommodates various connection technologies, it ensures maximum adaptability in device construction. Moreover, the product guarantees secure and efficient connections with its intuitive locking and release mechanism. Its linear pin layout combined with wave soldering capabilities makes for a seamless integration into various applications, while the tin-plated contact surface enhances conductivity and resistance to oxidation. The housing's robust PBT material assures durability, making it a prime choice for demanding environments. Additionally, compliance with international standards ensures consistent quality and safety across installations.

Supports a maximum nominal current of 12 A for reliable performance

Constructed from durable PBT material to ensure longevity

Features a locking and release system for intuitive operation

Compatible with wave soldering for efficient manufacturing

Designed with a pitch of 5.08 mm to meet space constraints

Complies with WEEE/RoHS regulations for environmental safety

Offers a green housing colour for easy identification on the assembly line

Incorporates a closed contour for enhanced stability in connections

Manufactured in Germany, assuring high-quality standards

Packaged in cardboard for eco-friendly shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy