Phoenix Contact ICC25-H/4R5 Series Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$185.92

(exc. GST)

$204.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$185.92$3.718

*price indicative

RS Stock No.:
496-970
Mfr. Part No.:
1475131
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ICC25-H/4R5

Product Type

PCB Header

Current

16A

Pitch

5mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Connector System

Plug-In System: ICC 2

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header features a pin connector pattern with standard locking and snap-in locking mechanism. The mounting type is designed for wave soldering. It has a linear pinning layout and is made with Cu alloy contact material. The surface characteristics are tin-plated, ensuring durability. The ambient temperature range for operation is from -40°C to 105°C.

Variable coding for reliable protection against incorrect connection

Designed for integration into the wave soldering process

Easy and fast push in mounting of assembled printed circuit boards thanks to stable guide rails

Quick and easily coded when initially connecting the connector and header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy