Phoenix Contact DD21H Series Wave Soldering Mount PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$492.58

(exc. GST)

$541.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$492.58$9.852

*price indicative

RS Stock No.:
496-908
Mfr. Part No.:
1378331
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD21H

Current

5A

Pitch

2.5mm

Number of Contacts

12

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Pin

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

DIN EN 61984, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, UL Recognised Approval ID: E118976-20240611

Mating Pin Length

3.4mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed to facilitate reliable and versatile connections in electronic applications. The DD21H series boasts an exceptional nominal current of 5 A and a rated voltage of 160 V, ensuring robust performance even in demanding environments. With its two rows and 12 positions, this connector optimises space utilisation on the PCB, while its linear pinning layout provides stability and ease of installation. Crafted from high-quality materials, it meets stringent WEEE and RoHS standards, ensuring environmental compliance without compromising on durability. The intuitive snap-in locking mechanism enhances connection security, allowing for quick and easy assembly and disassembly. Ideal for various mounting methods, particularly wave soldering, this PCB header is an essential component for modern electronic systems.

Robust construction for enhanced durability in challenging conditions

Intuitive locking mechanism for secure and reliable connections

Designed for easy PCB replacement with plug-in modules

Optimised pin layout for efficient use of space on the circuit board

Versatile compatibility with a variety of mounting methods

No accidental disconnections due to effective snap-in design

Compliant with various relevant environmental standards

Supports significant operational temperature ranges for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy