Phoenix Contact DD21H Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$459.91

(exc. GST)

$505.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$459.91$9.198

*price indicative

RS Stock No.:
492-931
Mfr. Part No.:
1378143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD21H

Pitch

2.5mm

Current

5A

Housing Material

Polybutylene Terephthalate

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Termination Type

Pin

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Mating Pin Length

3.4mm

Standards/Approvals

DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, ISO 6988:1985-02, UL 94 V0

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header offers an outstanding solution for reliable electrical connections within various applications. Designed with a focus on user-friendly assembly, the product features a snap-in locking mechanism that ensures secure connections, even in high-vibration environments. Its robust construction allows for wave soldering, making the installation process both efficient and effective. With a compact pitch of 2.5 mm, it accommodates up to 10 positions across 2 rows, optimising space without compromising on electrical performance. The tin-plated copper alloy contacts ensure excellent conductivity and longevity, while compliant with WEEE/RoHS directives, making it an environmentally responsible choice. Ideal for use in various industries, this product is engineered to withstand extreme conditions, with a wide operating temperature range and superior resistance to thermal stress.

Robust design enhances durability in demanding conditions

Offers easy PCB replacement with plug-in modules

Lightweight construction ensures minimal impact on overall device weight

Black colour provides a sleek finish that blends seamlessly with most designs

Features intuitive locking mechanism to prevent accidental disconnection

Wave soldering compatibility simplifies the assembly process

Maintains excellent contact resistance for superior performance

Environmentally friendly, free from hazardous substances

Designed for compatibility with various industry applications

Precision manufacturing guarantees reliable long-term use

Related links