Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 11 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-605
Mfr. Part No.:
1769324
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTB

Pitch

5mm

Current

12A

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA, cULus, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact SMSTB 2.5/11-G PCB header is designed for reliable connections in various electronic applications. This component features a compact structure that allows for a high number of connections, making it an ideal choice for versatile device configurations. Incorporating advanced engineering, it supports multiple connection technologies while ensuring ease of mounting through wave soldering. The sturdy construction coupled with high-quality materials makes it suitable for demanding environments, guaranteed to uphold safety and performance standards.

Allows maximum flexibility in device design with a single header for various connection types

Designed to accommodate angled connections that enable efficient multi-row arrangements

Exceeds performance standards with a contact resistance of just 1 mΩ

Features an insulating material group classification, ensuring compliance with safety regulations

Awaits minimal visual inspection and dimension checks to verify quality assurance

Robust thermal testing capabilities ensure reliable operation in extreme temperatures

Comes with a unique locking mechanism that secures connections without additional mounting brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy