Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header, 19 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-729
Mfr. Part No.:
1809241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBA

Current

12A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

19

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Standards/Approvals

CSA, cULus Recognised, VDE

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MSTBA 2.5/19-G-5.08-LR PCB header is designed to offer exceptional versatility in device design, catering to various connection technologies. Constructed with high-quality materials, this connector ensures reliable performance with a nominal current of 12 A and a rated voltage of 320 V. Its innovative locking mechanism provides convenient use while maintaining a stable plug-in connection. The compact dimensions make it an excellent choice for tight spaces, while its robust design guarantees durability in demanding environments. With its user-friendly features, this connector seamlessly integrates into your applications, providing peace of mind with compliance to industry standards such as WEEE and RoHS.

Flexible compatibility with a wide range of connection technologies

Designed for automatic locking and easy release

Maintains stability through a closed contour design

Manufactured to ensure compliance with environmental standards

Offers simple integration into existing systems with a linear pin layout

Robust construction guarantees longevity in performance-critical applications

Lightweight design aids in minimising overall assembly weight

User-friendly installation through a wave soldering mounting type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy