Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 487-878
- Mfr. Part No.:
- 1776919
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$864.79
(exc. GST)
$951.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $864.79 | $3.459 |
*price indicative
- RS Stock No.:
- 487-878
- Mfr. Part No.:
- 1776919
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBV | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, DNV GL, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBV | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, DNV GL, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
