Phoenix Contact MCDN Series Solder PCB Header, 20 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 487-871
- Mfr. Part No.:
- 1749609
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 30 units)*
$1,501.24
(exc. GST)
$1,651.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,501.24 | $50.041 |
*price indicative
- RS Stock No.:
- 487-871
- Mfr. Part No.:
- 1749609
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDN | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IPC/JEDEC J-STD-020-C, ISO 6988:1985-02, UL 94 V0, VDE approval of drawings | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDN | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IPC/JEDEC J-STD-020-C, ISO 6988:1985-02, UL 94 V0, VDE approval of drawings | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Through Hole PCB Header 3.81 mm Pitch Shrouded
