Phoenix Contact MCDN Series Straight Through Hole PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-281
- Mfr. Part No.:
- 1749353
- Brand:
- Phoenix Contact
Subtotal (1 pack of 70 units)*
$714.91
(exc. GST)
$786.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $714.91 | $10.213 |
*price indicative
- RS Stock No.:
- 520-281
- Mfr. Part No.:
- 1749353
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDN | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON FMC 1 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 1.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.4mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDN | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON FMC 1 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 1.4mm | ||
Contact Gender Male | ||
Mating Pin Length 1.4mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, part of the MCDN 1.5/-G1-THR series, is designed to seamlessly integrate into various electronic devices, enhancing connectivity options with minimal design constraints. The product showcases a robust construction that supports a nominal current of 8 A and rated voltage up to 160 V, ensuring reliable performance across a myriad of applications. Its unique pin layout and through-hole reflow capability make it an ideal choice for complex circuit board designs, enabling higher contact density without compromising on functionality. Additionally, the black colour and durable material construction exemplify a modern edge while maintaining compliance with international standards, giving you peace of mind in quality and reliability. This product is crafted to adapt effortlessly to different mounting methods, making it invaluable for professionals seeking versatility in their electronic solutions.
Designed for maximum compatibility with multiple connection technologies
Ideal for projects requiring enhanced contact density across various device designs
Crafted to comply with WEEE and RoHS environmental regulations
Robust construction is suitable for high-performance applications in demanding environments
Supports integration into SMT soldering processes, streamlining production
Offered in a convenient packing unit, ensuring easy handling and inventory management
Technical design recommendations assist in optimal soldering process application
- RS Stock No. 0518645
- Mfr. Part No. 1749544
1 Pack of 70
$714.91
- RS Stock No. 0492767
- Mfr. Part No. 1749340
1 Pack of 90
$578.35
- RS Stock No. 0520283
- Mfr. Part No. 1749557
1 Pack of 55
$856.21
- RS Stock No. 0487871
- Mfr. Part No. 1749609
1 Pack of 30
$1,501.24
Related links
- Phoenix Contact MCDN Series Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Through Hole PCB Header 3.81 mm Pitch Shrouded











