Wurth Elektronik 313 Series PCB Header, 3.5 mm Pitch

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$48.98

(exc. GST)

$53.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$48.98$2.449-
5 - 9$45.08$2.2547%
10 +$40.67$2.03416%

*price indicative

RS Stock No.:
485-311
Distrelec Article No.:
304-54-743
Mfr. Part No.:
691313510005S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

313

Pitch

3.5mm

Current

20A

Contact Material

Brass

Minimum Operating Temperature

100°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

300V

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy