Wurth Elektronik 313 Series PCB Header, 3.5 mm Pitch
- RS Stock No.:
- 485-305
- Distrelec Article No.:
- 304-54-742
- Mfr. Part No.:
- 691313510003S
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$39.40
(exc. GST)
$43.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $39.40 | $1.97 | - |
| 5 - 9 | $36.28 | $1.814 | 7% |
| 10 + | $32.75 | $1.638 | 16% |
*price indicative
- RS Stock No.:
- 485-305
- Distrelec Article No.:
- 304-54-742
- Mfr. Part No.:
- 691313510003S
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 313 | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 3.5mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 313 | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 3.5mm | ||
Contact Material Brass | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- IT
Related links
- Wurth Elektronik 313 Series PCB Header, 3.5 mm Pitch
- Wurth Elektronik 313 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510008
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510005
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510002
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
