Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header, 18 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-611
- Mfr. Part No.:
- 1769968
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-611
- Mfr. Part No.:
- 1769968
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMSTBA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMSTBA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is engineered for flexibility in device design, allowing the use of a single header for varied connector technologies. With its robust construction and thoughtful design, this component is suitable for diverse applications, making it an essential part of modern PCB configurations. Its nominal current rating of 12 A and voltage handling capacity of 320 V ensure reliable performance and safety in demanding environments. The device features linear pinning for error-free connections and is compatible with the COMBICON MSTB 2.5 plug-in system, allowing for seamless integration into existing setups. Its green housing and wave solder mounting method facilitate straightforward installation without sacrificing functionality, aiding efficient device assembly.
Comprises a compact design offering versatility in various applications
Supports a nominal current of 12 A for enhanced operational efficiency
Incorporates an easy-to-use linear pin layout ensuring reliable connections
Facilitates wave soldering, simplifying the assembly process
Features a robust locking mechanism for secure engagement
Complies with WEEE and RoHS directives, supporting eco-friendly initiatives
Constructed with high-quality materials ensuring longevity and durability
Offers thermal and vibration resistance for reliable performance under various conditions
Allows for efficient multi-row arrangements on the PCB with its angled connection
Equipped with extensive safety features, including multiple ratings for surge voltage
Related links
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
