TE Connectivity AMPMODU Series Straight Cable, Cable Housing, 24 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 473-003
- Mfr. Part No.:
- 1-925370-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-003
- Mfr. Part No.:
- 1-925370-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Housing | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable, Cable | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Housing | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Cable, Cable | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The TE Connectivity housing receptacle designed for wire-to-board applications stands out with its 24 positions and a precise 2.54 mm centreline. This connector ensures a reliable crimp termination to wire and cable, making it an ideal choice for signal transmission. Constructed from robust polyamide 6.6 GF, the connector not only boasts resilience but also features a striking green colour for easy identification in complex assemblies. With a wide operating temperature range and UL 94V-0 flammability rating, it provides a dependable performance even in challenging environments. The thoughtful design includes strain relief and options for mating retention, thus ensuring a secure connection during use. Such features make this connector a quintessential component for modern electronic applications where efficiency and reliability are paramount.
Compatible with AMPMODU IV/V series for enhanced versatility
Designed with an easy-to-use cable mount for free-hanging installations
Secures connections with added strain relief to prevent wear and tear
Offers low current contact rating for sensitive applications
North American compliance with safety standards ensures peace of mind
Carton packaging method allows for efficient bulk handling
Ideal for a variety of industries seeking reliable signal connections
Related links
- TE Connectivity AMPMODU Series Straight Cable Mount Housing 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Cable Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity 5-1023 Series Straight Cable Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
